Reference Only
LBWA1KL1FX-875
Not Recommended for New Designs
Multiprotocol Modules Type 1FX Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 8.2
Datasheet
LBWA1KL1FX-875 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Multiprotocol Modules | |
| Series | 1FX | |
| Frequency | 2.4 GHz | |
| Output Power | 17 dBm | |
| Interface Type | SDIO | |
| Supply Voltage - Min | 3.35 V | |
| Supply Voltage - Max | 4.2 V | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 70 C | |
| Antenna Connector Type | External | |
| Dimensions | 6.95 mm x 5.15 mm x 1.1 mm | |
| Protocol - WiFi - 802.11 | 802.11 b/g/n | |
| Packaging | Reel | |
| Data Rate | 11 Mb/s, 54 Mb/s, 65 Mb/s | |
| Modulation Technique | CCK, DSSS, OFDM | |
| Moisture Sensitive | Yes | |
| Operating Supply Voltage | 3.6 V | |
| Product Type | Multiprotocol Modules | |
| Subcategory | Wireless & RF Modules | |
| Supply Current Receiving | 60 mA | |
| Supply Current Transmitting | 370 mA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A992.C |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?