Reference Only
LBWA1KL1FX-TEMP-DS-SD
Not Recommended for New Designs
WiFi Development Tools - 802.11
Datasheet
LBWA1KL1FX-TEMP-DS-SD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | WiFi Development Tools - 802.11 | |
| Product | Development Kits | |
| Tool Is For Evaluation Of | LBWA1KL1FX, CYW43364 | |
| Protocol Supported | 802.11 b/g/n | |
| Frequency | 2.4 GHz | |
| Operating Supply Voltage | 3.6 V | |
| Packaging | Bulk | |
| Antenna Connector Type | External | |
| For Use With | i.MX6 Platform | |
| Interface Type | SDIO | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 30 C | |
| Modulation Technique | CCK, DSSS, OFDM | |
| Product Type | WiFi Development Tools | |
| Series | 1FX | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A992.C |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?