Reference Only
LBWA1ZZVK7-539-D
Obsolete
Daughter Cards & OEM Boards TypeVK Mod 802.11b/g Daughter Brd CC3000
Datasheet
LBWA1ZZVK7-539-D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Daughter Cards & OEM Boards | |
| Product | Daughter Boards | |
| For Use With | LBWA1ZZVK7- 539 | |
| Core | MSP430 | |
| Dimensions | 16.5 mm x 11.5 mm x 2.2 mm | |
| Interface Type | SPI | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Operating Supply Voltage | 1.8 V to 3.3 V | |
| Product Type | Daughter Cards & OEM Boards | |
| Subcategory | Embedded Solutions | |
| Tool Is For Evaluation Of | LBWA1ZZVK7- 539 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A002 |
| HTS | 8529102190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?