Reference Only
LBWB1ZZYDZ-766
Obsolete
WiFi Modules - 802.11
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | WiFi Modules - 802.11 | |
| Series | YD | |
| Protocol Supported | 802.11 b/g/n | |
| Frequency | 2.4 GHz | |
| Data Rate | 11 Mb/s, 54 Mb/s, 64 Mb/s | |
| Interface Type | UART | |
| Supply Voltage - Min | 3.3 V | |
| Supply Voltage - Max | 3.3 V | |
| Output Power | 17 dBm | |
| Supply Current Transmitting | 365 mA, 440 mA | |
| Supply Current Receiving | 160 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Antenna Connector Type | PCB | |
| Dimensions | 33 mm x 18 mm x 2.5 mm | |
| Operating Supply Voltage | 3.3 V | |
| Product Type | WiFi Modules | |
| Subcategory | Wireless & RF Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?