Reference Only
LBWB1ZZYDZ-DTEMP-SNIC-A
Obsolete
WiFi Modules - 802.11 YD-Certified Wi-Fi Dev Board Kit
Datasheet
LBWB1ZZYDZ-DTEMP-SNIC-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | WiFi Modules - 802.11 | |
| Series | YD | |
| Protocol Supported | 802.11 b/g/n | |
| Frequency | 2.4 GHz to 2.48 GHz | |
| Interface Type | UART | |
| Supply Voltage - Min | 2.3 V | |
| Supply Voltage - Max | 4.8 V | |
| Supply Current Transmitting | 365 mA | |
| Supply Current Receiving | 110 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Antenna Connector Type | PCB | |
| Dimensions | 33 mm x 18 mm x 2.5 mm | |
| Operating Supply Voltage | 3.3 V | |
| Product Type | WiFi Modules | |
| Subcategory | Wireless & RF Modules | |
| Part # Aliases | LBWB1ZZYDZ-DTEMP-SNIC-KIT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A992.C |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?