Reference Only
LC-1214-1L
Chemicals LIGHT CURE ADHESIVE 1L BOTTLE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Size | 1 l | |
| Container | Bottle | |
| Description/Function | Light cure adhesive | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 04801165147 XA004160629 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506911000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?