Reference Only
LC4H-R4-DC24VS
Obsolete
Counters & Tachometers LCD Electronic Counter - LC4H, DIN48, 4 digit, 30Hz/5kHz, Relay 1C, screw, 24V DC
Datasheet
LC4H-R4-DC24VS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Counters & Tachometers | |
| Display Type | 7 - Segment LCD Red / Yellow | |
| Product Type | Counters & Tachometers | |
| Subcategory | Counters & Tachometers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9029108000 |
| TARIC | 9029100090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?