Reference Only
LCA1-38-E
Terminals COPPER COMP LUG 1 #1 AWG 3/8".
Datasheet
LCA1-38-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Terminals | |
| Termination Style | Crimp | |
| Stud / Tab Size | 3/8 in | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Green | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | LCA | |
| Tradename | Pan-Lug | |
| Length | 50.546 mm | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 17.78 mm | |
| Wire Gauge | 1 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,92 € | 118,40 € | |
| 5,80 € | 348,00 € | |
| 5,67 € | 567,00 € | |
| 5,50 € | 1.430,00 € | |
| 5,39 € | 2.695,00 € | |
| 5,27 € | 5.270,00 € |
Need more?