Reference Only
LCA1-38F-E
Obsolete
Terminals COPPER COMPRESSION LUG, 1 HOLE
Datasheet
LCA1-38F-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Terminals | |
| Termination Style | Crimp | |
| Stud / Tab Size | 3/8 in | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Green | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | LCA | |
| Tradename | Pan-Lug | |
| Length | 38.354 mm | |
| Mounting Angle | Right Angle | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 17.78 mm | |
| Wire Gauge | 1 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?