Reference Only
LCA6-38-L
Terminals COPPER COMP LUG 1 #6 AWG 3/8".
Datasheet
LCA6-38-L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Terminals | |
| Termination Style | Crimp | |
| Wire Gauge Min | 6 AWG | |
| Series | LCA | |
| Tradename | Pan-Lug | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,66 € | 133,00 € | |
| 2,56 € | 256,00 € | |
| 2,33 € | 582,50 € | |
| 2,24 € | 1.120,00 € | |
| 2,18 € | 2.180,00 € | |
| 2,12 € | 5.300,00 € | |
| 2,07 € | 10.350,00 € |
Need more?
Available Regional Inventory
109 available now at tti.com