Reference Only
LCAF2/0-12-X
Terminals COPPER COMPRESSION LUG, 1 HOLE.
Datasheet
LCAF2/0-12-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Lug Terminal | |
| Termination Style | Crimp | |
| Wire Gauge Min | 2/0 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Copper | |
| Contact Material | Copper | |
| Series | LCAF | |
| Tradename | Pan-Lug | |
| Mounting Angle | 45 deg | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,07 € | 181,40 € | |
| 8,87 € | 443,50 € | |
| 8,67 € | 867,00 € | |
| 8,42 € | 1.684,00 € | |
| 8,24 € | 4.120,00 € | |
| 8,06 € | 8.060,00 € |
Need more?