Reference Only

LCAF300-38-6

Terminals COPPER COMPRESSION LUG, 1 HOLE.

Manufacturer:

Mfr Part:
LCAF300-38-6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryTerminals
ProductLug Terminal
Termination StyleCrimp
Mounting StyleCable Mount / Free Hanging
Contact PlatingCopper
Contact MaterialCopper
SeriesLCAF
TradenamePan-Lug
Mounting Angle45 deg
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
20,53 €246,36 €
Need more?
Contact Us