Reference Only
LCAN4-10-L
Terminals COPPER COMPRESSION LUG, 1 HOLE.
Datasheet
LCAN4-10-L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Terminals | |
| Termination Style | Crimp | |
| Wire Gauge Min | 4 AWG | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | LCAN | |
| Tradename | Pan-Lug | |
| Length | 39.11 mm | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 10.16 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,90 € | 295,00 € | |
| 5,77 € | 577,00 € | |
| 5,76 € | 1.440,00 € | |
| 5,48 € | 2.740,00 € | |
| 5,36 € | 5.360,00 € |
Need more?