Reference Only

LCAX1/0-38-X

Terminals COPPER COMPUG 1 1/0 AWG FLEX 3.

Manufacturer:

Mfr Part:
LCAX1/0-38-X

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryTerminals
ProductLug Terminal
TypeCompression
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size3/8
Wire Gauge Min1 AWG
Wire Gauge Max0 AWG
Mounting StyleCable Mount / Free Hanging
ColorPink
Contact PlatingTin
Contact MaterialCopper
SeriesLCAX
TradenamePan-Lug
Length1.89 in
Maximum Operating Temperature+ 90 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating35 kV
Width0.85 in
Wire Gauge1 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Available Regional Inventory
4.032 available now at tti.com