Reference Only
LCB1/0-12-X
Terminals COPPER COMPRESSION LUG, 1 HOLE.
Datasheet
LCB1/0-12-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Lug Terminal | |
| Type | Compression | |
| Termination Style | Crimp | |
| Gender | Male | |
| Stud / Tab Size | 12.7 mm | |
| Wire Gauge Max | 1/0 AWG | |
| Color | Pink | |
| Series | LCB | |
| Tradename | Pan-Lug | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 1/0 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,64 € | 382,00 € | |
| 7,46 € | 746,00 € | |
| 7,26 € | 1.452,00 € | |
| 7,09 € | 3.545,00 € | |
| 6,95 € | 6.950,00 € |
Need more?