Reference Only
LCB10-14W-L
Terminals COPPER COMPUG 1AWGONG 1/4".
Datasheet
LCB10-14W-L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Lug Terminal | |
| Type | Compression | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 6.35 mm | |
| Wire Gauge Max | 10 AWG | |
| Mounting Style | Screw | |
| Color | Black | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | LCB | |
| Tradename | Pan-Lug | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 10 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,00 € | 150,00 € | |
| 2,93 € | 293,00 € | |
| 2,85 € | 712,50 € | |
| 2,79 € | 1.395,00 € | |
| 2,73 € | 2.730,00 € | |
| 2,65 € | 6.625,00 € |
Need more?