Reference Only
LCB4/0-38F-X
Terminals COPPER COMPRESSION LUG, 1 HOLE.
Datasheet
LCB4/0-38F-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Lug Terminal | |
| Type | Compression | |
| Termination Style | Crimp | |
| Gender | Male | |
| Stud / Tab Size | 9.53 mm | |
| Wire Gauge Max | 4/0 AWG | |
| Color | Purple | |
| Series | LCB | |
| Tradename | Pan-Lug | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 4/0 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,71 € | 177,10 € | |
| 17,67 € | 353,40 € | |
| 17,11 € | 855,50 € | |
| 16,58 € | 1.658,00 € | |
| 16,03 € | 3.206,00 € | |
| 15,85 € | 7.925,00 € |
Need more?