Reference Only

LCB500-12-6

Terminals COPPER COMPRESSION LUG, 1 HOLE.

Manufacturer:

Mfr Part:
LCB500-12-6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryTerminals
ProductLug Terminal
TypeCompression
Termination StyleCrimp
GenderMale
Stud / Tab Size12.7 mm
Wire Gauge Max500 kcmil
ColorRed
SeriesLCB
TradenamePan-Lug
Product TypeTerminals
SubcategoryTerminals
Wire Gauge500 kcmil

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
24,49 €293,88 €
Need more?
Contact Us