Reference Only
LCC2-10AWF-Q
Obsolete
Terminals COPPER COMPRESSION LUG, 2 HOLE
Datasheet
LCC2-10AWF-Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Lug Terminal | |
| Type | Compression | |
| Termination Style | Crimp | |
| Gender | Male | |
| Stud / Tab Size | # 10 | |
| Wire Gauge Max | 2 AWG | |
| Color | Brown | |
| Series | LCC | |
| Tradename | Pan-Lug | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 2 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8535900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?