Reference Only
LCC250-24U-4P
Power Supplies - Chassis Mount 250W 24V @ 10.4A Conduct1.1"ht UL&CSA.
Datasheet
LCC250-24U-4P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 250 W | |
| Input Voltage | 90 VAC to 264 VAC, 127 VDC to 300 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 24 VDC | |
| Output Current-Channel 1 | 10.4 A | |
| Case Style | Enclosed | |
| Isolation Voltage | 3 kVAC | |
| Efficiency | 91 % | |
| Industry | Industrial | |
| Length | 177.6 mm | |
| Width | 101.4 mm | |
| Height | 27.9 mm | |
| Standard | ANSI ES60601-1, CSA 62368-1, EN 61000-3-2, IEC 60601-1, IEC 60950-1, IEC 61347-1, IEC 61347-2-13, IEC 62368-1, UL 62368-1 | |
| Series | LCC250 | |
| Commercial/Medical | Medical | |
| Compliance | ANSI ES60601-1; CCC; CE; CSA/UL 62368-1; IEC 60601-1; 60950-1; 61347-1; 62368-1; TUV 60601-1; 61347-1; 62368-1; UKCA | |
| Dimensions | 177.6 mm x 101.4 mm x 27.9 mm | |
| IP Rating | IP64 | |
| Input Frequency | 47 Hz to 63 Hz | |
| Load Regulation | Yes, Regulated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Chassis Mount | |
| Open Frame/Enclosed | Enclosed | |
| Packaging | Bulk | |
| Product Type | Switching Power Supplies | |
| Product | AC-DC Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 194,79 € | 7.791,60 € |
Need more?