Reference Only

LCC300-38DW-X

Terminals COPPER COMP. LUG, 2 HOLE, 300.

Manufacturer:

Mfr Part:
LCC300-38DW-X

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryTerminals
ProductLug Terminal
TypeCompression
Termination StyleCrimp
GenderMale
Stud / Tab Size9.53 mm
Wire Gauge Max300 kcmil
ColorWhite
SeriesLCC
TradenamePan-Lug
Product TypeTerminals
SubcategoryTerminals
Wire Gauge300 kcmil

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
25,33 €253,30 €
Need more?
Contact Us