Reference Only
LCC4-10AW-L
Terminals COPPER COMP. LUG, 2 HOLE, #4 -.
Datasheet
LCC4-10AW-L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Lug Terminal | |
| Type | Compression | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Stud / Tab Size | # 10 | |
| Wire Gauge Min | 4 AWG | |
| Wire Gauge Max | 3 AWG | |
| Mounting Style | Screw | |
| Color | Gray | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | LCC | |
| Tradename | Pan-Lug | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,03 € | 401,50 € | |
| 7,77 € | 777,00 € | |
| 7,39 € | 1.847,50 € | |
| 7,20 € | 3.600,00 € | |
| 6,86 € | 6.860,00 € |
Need more?