Reference Only
LCC600-12U-4P
Power Supplies - Chassis Mount 600W 90-264VAC 12V Fly Leads.
Datasheet
LCC600-12U-4P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 600 W | |
| Input Voltage | 90 VAC to 264 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 12 VDC | |
| Output Current-Channel 1 | 50 A | |
| Case Style | Enclosed | |
| Isolation Voltage | 4 kVAC | |
| Efficiency | 92.3 % | |
| Length | 228 mm | |
| Width | 101 mm | |
| Height | 40.5 mm | |
| Standard | ANSI ES60601-1, CSA 62368-1, EN 55022, EN 61000-3-2, IEC 60601-1, IEC 60601-1-2, IEC 60950-1, IEC 62368-1, UL 62368-1 | |
| Series | LCC600 | |
| Commercial/Medical | Medical | |
| Compliance | ANSI ES 60601-1; CSA/UL 62368-1; CSA-C22.2 250.13; EN 61347-1; IEC 60601-1; 60950-1; 61347-1; 62368-1; TUV 60601-1; 62368-1; UL 8750 | |
| Dimensions | 228 mm x 101 mm x 40.5 mm | |
| IP Rating | IP65 | |
| Input Frequency | 47 Hz to 63 Hz | |
| Load Regulation | Yes, Regulated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Chassis Mount | |
| Open Frame/Enclosed | Enclosed | |
| Packaging | Bulk | |
| Product Type | Switching Power Supplies | |
| Product | AC-DC Power Supplies | |
| Subcategory | Power Supplies | |
| Type | Conduction Cooled |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 329,45 € | 2.635,60 € | |
| 326,05 € | 7.825,20 € |
Need more?