Reference Only

LCC750-38D-6

Terminals COPPER COMP. LUG, 2 HOLE, 750.

Manufacturer:

Mfr Part:
LCC750-38D-6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryTerminals
ProductLug Terminal
TypeCompression
Termination StyleCrimp
GenderFemale
Stud / Tab Size9.53 mm
Wire Gauge Max750 kcmil
ColorBlack
SeriesLCC
TradenamePan-Lug
Product TypeTerminals
SubcategoryTerminals
Wire Gauge750 kcmil

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
51,08 €306,48 €
Need more?
Contact Us