Reference Only
LCC8-38D-L
Terminals COPPER COMP. LUG, 2 HOLE, #8 A.
Datasheet
LCC8-38D-L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Lug Terminal | |
| Type | Compression | |
| Termination Style | Crimp | |
| Gender | Female | |
| Stud / Tab Size | 9.53 mm | |
| Wire Gauge Max | 8 AWG | |
| Color | Red | |
| Series | LCC | |
| Tradename | Pan-Lug | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 8 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535908020 |
| TARIC | 8535900089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,77 € | 288,50 € | |
| 5,64 € | 564,00 € | |
| 5,48 € | 1.370,00 € | |
| 5,36 € | 2.680,00 € | |
| 5,25 € | 5.250,00 € |
Need more?