Reference Only
LCCX2/0-12-X
Terminals COPPER COMP. LUG, 2 HOLE, 2/0.
Datasheet
LCCX2/0-12-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Lug Terminal | |
| Type | Compression | |
| Termination Style | Crimp | |
| Gender | Female | |
| Stud / Tab Size | 12.7 mm | |
| Wire Gauge Max | 2/0 AWG | |
| Color | Black | |
| Series | LCCX | |
| Tradename | Pan-Lug | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 2/0 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,21 € | 132,10 € | |
| 12,84 € | 256,80 € | |
| 12,55 € | 627,50 € | |
| 12,29 € | 1.229,00 € | |
| 11,85 € | 2.370,00 € | |
| 10,66 € | 5.330,00 € | |
| 10,26 € | 10.260,00 € |
Need more?