Reference Only
LCCX2-12-E
Terminals COPPER COMP. LUG, 2 HOLE, #2 A.
Datasheet
LCCX2-12-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Lug Terminal | |
| Type | Compression | |
| Termination Style | Crimp | |
| Gender | Female | |
| Stud / Tab Size | 12.7 mm | |
| Wire Gauge Max | 2 AWG | |
| Color | Brown | |
| Series | LCCX | |
| Tradename | Pan-Lug | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 2 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,51 € | 210,20 € | |
| 10,28 € | 616,80 € | |
| 10,06 € | 1.006,00 € | |
| 9,77 € | 2.540,20 € | |
| 9,56 € | 4.780,00 € | |
| 9,35 € | 9.350,00 € |
Need more?