Reference Only
LCD-024N002A-YGK-JT
LCD Character Display Modules & Accessories 24x2 Charcter LCD 1/16 Duty; 5V
Datasheet
LCD-024N002A-YGK-JT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | LCD Character Display Modules & Accessories | |
| Product | LCD Character Display Modules | |
| Display Mode | Transflective | |
| Character Count x Line | 24 x 2 | |
| Module Size - W x H x T | 118 mm x 36 mm x 13.6 mm | |
| Viewing Area - W x H | 94.5 mm x 16 mm | |
| Fluid Type | STN Positive | |
| Backlighting | LED Yellow/Green | |
| Background Color | Yellow-Green | |
| Operating Supply Voltage | 5 V | |
| Product Type | LCD Character Displays | |
| Subcategory | Displays | |
| Part # Aliases | L024N002AYGKJT0000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?