
LCD-320G240C-YFH-VZ
Obsolete
LCD Graphic Display Modules & Accessories Positive Transflect Yellow LED Backlight
Datasheet
LCD-320G240C-YFH-VZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | LCD Graphic Display Modules & Accessories | |
| Product | Graphic LCD Modules | |
| Resolution | 320 x 240 | |
| Module Size - W x H x T | 154.79 mm x 120.24 mm x 15.6 mm | |
| Features | Built-in controller RA8835 and SRAM | |
| Viewing Area - W x H | 120.14 mm x 92.14 mm | |
| Operating Supply Voltage | 5 V | |
| Dot Pitch - W x H | 0.36 mm x 0.36 mm | |
| Dot Size - W x H | 0.34 mm x 0.34 mm | |
| Product Type | LCD Graphic Displays | |
| Subcategory | Displays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?