Reference Only
LCD1/0-12-X
Terminals COPPER COMPRESSION LUG, 2 HOLE.
Datasheet
LCD1/0-12-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Terminals | |
| Type | Compression | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 1/2 in | |
| Wire Gauge Min | 1/0 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Pink | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | LCD | |
| Tradename | Pan-Lug | |
| Length | 107.95 mm | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 20.32 mm | |
| Wire Gauge | 1/0 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,86 € | 217,20 € | |
| 10,65 € | 532,50 € | |
| 10,46 € | 1.046,00 € | |
| 9,93 € | 1.986,00 € | |
| 9,76 € | 4.880,00 € | |
| 9,55 € | 9.550,00 € |
Need more?