Reference Only
LCD2/0-12F-X
Obsolete
Terminals COPPER COMPRESSION LUG, 2 HOLE
Datasheet
LCD2/0-12F-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Terminals | |
| Termination Style | Crimp | |
| Stud / Tab Size | 1/2 in | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Black | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | LCD | |
| Tradename | Pan-Lug | |
| Length | 97.028 mm | |
| Mounting Angle | Right Angle | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 21.59 mm | |
| Wire Gauge | 2/0 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?