Reference Only
LCD300-00-X
Terminals COPPER COMPRESSION LUG, LONG B.
Datasheet
LCD300-00-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Terminals | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | White | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | LCD | |
| Tradename | Pan-Lug | |
| Length | 125.2 mm | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 30.2 mm | |
| Wire Gauge | 300 kcmil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,07 € | 200,70 € | |
| 19,21 € | 384,20 € | |
| 18,59 € | 929,50 € | |
| 17,90 € | 1.790,00 € | |
| 17,27 € | 3.454,00 € | |
| 16,85 € | 8.425,00 € |
Need more?