Reference Only
LCDX1/0-14A-X
Terminals COPPER COMP.UG 2 1/0 AWG FLEX.
Datasheet
LCDX1/0-14A-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Terminals | |
| Termination Style | Crimp | |
| Wire Gauge Min | 1/0 AWG | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | LCDX | |
| Tradename | Pan-Lug | |
| Length | 62.2 mm (2.45 in) | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,24 € | 184,80 € | |
| 9,04 € | 452,00 € | |
| 8,84 € | 884,00 € | |
| 8,59 € | 1.718,00 € | |
| 8,40 € | 4.200,00 € | |
| 8,22 € | 8.220,00 € |
Need more?