Reference Only
LCDX2/0-14A-X
Terminals COPPER COMP. LUG, 2 HOLE, 2/0.
Datasheet
LCDX2/0-14A-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Terminals | |
| Termination Style | Crimp | |
| Wire Gauge Min | 2/0 AWG | |
| Contact Material | Copper | |
| Series | LCDX | |
| Tradename | Pan-Lug | |
| Length | 2.59 in | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,10 € | 242,00 € | |
| 11,83 € | 591,50 € | |
| 11,58 € | 1.158,00 € | |
| 11,24 € | 2.248,00 € | |
| 11,00 € | 5.500,00 € |
Need more?