Reference Only
LCDX500-12-6
Terminals COPPER COMP. LUG, 2 HOLE, 500.
Datasheet
LCDX500-12-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Terminals | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Series | LCDX | |
| Tradename | Pan-Lug | |
| Length | 133.6 mm | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 45,20 € | 271,20 € | |
| 42,02 € | 504,24 € | |
| 40,82 € | 1.224,60 € | |
| 39,93 € | 2.156,22 € | |
| 39,06 € | 3.984,12 € | |
| 37,94 € | 9.560,88 € |
Need more?