Reference Only
LCDX6-14B-L
Terminals COPPER COMP.UG 2 AWG FLEX 1/4".
Datasheet
LCDX6-14B-L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Terminals | |
| Termination Style | Crimp | |
| Wire Gauge Min | 6 AWG | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | LCDX | |
| Tradename | Pan-Lug | |
| Length | 2.03 in | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,56 € | 328,00 € | |
| 6,32 € | 632,00 € | |
| 5,97 € | 1.492,50 € | |
| 5,79 € | 2.895,00 € | |
| 5,62 € | 5.620,00 € |
Need more?