LCH100R25R00JS06 Vishay / Sfernice

LCH100R25R00JS06

Planar Resistors - Chassis Mount .

Manufacturer:

Mfr Part:
LCH100R25R00JS06

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPlanar Resistors - Chassis Mount
Resistance25 Ohms
Power Rating100 W
Voltage Rating1.285 kV
Tolerance5 %
Termination StyleWire Lead
Temperature Coefficient150 PPM / C
Length47.8 mm
Width29.4 mm
Height6 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesLCH 100
PackagingBulk
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Contact Us