Reference Only
LCM-25KN
LED Power Supplies 25W 180-277VAC CC 350mA-1050mA KNX.
Datasheet
LCM-25KN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | LED Power Supplies | |
| Operation Mode | Constant Current (CC) | |
| Output Current-Channel 1 | 350 mA to 1.05 A | |
| Output Voltage-Channel 1 | 6 VDC to 54 VDC | |
| Output Power | 25 W | |
| Input Voltage | 180 VAC to 277 VAC, 220 VDC to 392 VDC | |
| Dimming | With Dimming | |
| Number of Outputs | 1 Output | |
| Mounting Style | Chassis Mount | |
| Length | 105 mm (4.134 in) | |
| Width | 68 mm (2.677 in) | |
| Height | 23 mm (0.906 in) | |
| Industry | Industrial | |
| Dimensions | 105 mm x 68 mm x 23 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | LED Power Supplies | |
| Product | LED Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 40,21 € | 40,21 € | |
| 39,07 € | 195,35 € | |
| 39,06 € | 2.812,32 € |
Need more?