Reference Only
LCM-60
LED Power Supplies 60.3W 180-295VACin 500-1400mA slct curr.
Datasheet
LCM-60 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | LED Power Supplies | |
| Operation Mode | Constant Current (CC) | |
| Output Current-Channel 1 | 500 mA | |
| Output Voltage-Channel 1 | 2 VDC to 90 VDC | |
| Output Power | 60.3 W | |
| Input Voltage | 180 VAC to 295 VAC | |
| Dimming | With Dimming | |
| Number of Outputs | 6 Output | |
| Mounting Style | Chassis Mount | |
| Length | 123.5 mm (4.862 in) | |
| Width | 81.5 mm (3.209 in) | |
| Height | 23 mm (0.906 in) | |
| Industry | Industrial | |
| Standard | PFC | |
| Series | LCM-60 | |
| Open Frame/Enclosed | Enclosed | |
| Output Voltage-Channel 2 | 2 VDC to 42 VDC | |
| Packaging | Bulk | |
| Product Type | LED Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 54 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,62 € | 1.437,48 € |
Need more?