Reference Only
LCM-60DA
End of Life
LED Power Supplies 60.3W 180-295VinDALI 500-1400mA slct curr
Datasheet
LCM-60DA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | LED Power Supplies | |
| Operation Mode | Constant Current (CC) | |
| Output Current-Channel 1 | 500 mA | |
| Output Voltage-Channel 1 | 2 VDC to 90 VDC | |
| Output Power | 60.3 W | |
| Input Voltage | 180 VAC to 295 VAC | |
| Dimming | With Dimming | |
| Number of Outputs | 6 Output | |
| Mounting Style | Chassis Mount | |
| Length | 123.5 mm (4.862 in) | |
| Width | 81.5 mm (3.209 in) | |
| Height | 23 mm (0.906 in) | |
| Industry | Industrial | |
| Standard | PFC | |
| Series | LCM-60DA | |
| Open Frame/Enclosed | Enclosed | |
| Output Voltage-Channel 2 | 2 VDC to 42 VDC | |
| Product Type | LED Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?