Reference Only
LCM-60KN
LED Power Supplies 60.3W 2-90Vdc CC 500-1400mA KNX.
Datasheet
LCM-60KN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | LED Power Supplies | |
| Operation Mode | Constant Current (CC) | |
| Output Current-Channel 1 | 500 mA to 1.4 A | |
| Output Voltage-Channel 1 | 2 VDC to 90 VDC | |
| Output Power | 60.3 W | |
| Input Voltage | 180 VAC to 295 VAC, 220 VDC to 417 VDC | |
| Dimming | With Dimming | |
| Number of Outputs | 1 Output | |
| Mounting Style | Chassis Mount | |
| Length | 123.5 mm (4.862 in) | |
| Width | 81.5 mm (3.209 in) | |
| Height | 23 mm (0.906 in) | |
| Industry | Industrial | |
| Standard | PFC | |
| Series | LCM-60KN | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 30 C | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | LED Power Supplies | |
| Product | LED Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 47,54 € | 47,54 € | |
| 45,30 € | 226,50 € | |
| 43,31 € | 433,10 € |
Need more?