Reference Only
LCM12K-SHF-RED-N
Power Supplies - Rack Mount
Datasheet
LCM12K-SHF-RED-N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Rack Mount | |
| Output Power | 12 kW | |
| Input Voltage | 180 VAC to 264 VAC, 311 VAC to 528 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage | 250 V | |
| Output Current | 48 A | |
| Industry | Industrial | |
| Length | 504.3 mm | |
| Width | 446.3 mm | |
| Product | Rackmount Power Supplie | |
| Series | LCM12K | |
| Input Frequency | 47 Hz to 63 Hz | |
| Isolation Voltage | 4 kVDC | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Style | Rack | |
| Open Frame/Enclosed | Enclosed | |
| Output Current-Channel 1 | 48 A | |
| Output Voltage-Channel 1 | 250 V | |
| Product Type | Rackmount Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?