LCM1500W-T-4 Artesyn Embedded Technologies
Reference Only
Rack Mount Power Supplies 48V 1500W Front End 2.4x5.0x10 TB Input
Availability

Standard: 3 In Stock

Product Details

Datasheet

LCM1500W-T-4

RoHS/Lead

RoHS Compliant

Available Packaging

Bulk

ECAD Model

3 In Stock
Additional Stock Lead Time: 48 Wks

Quantity
Price
Ext. Price

422,23 €
422,23 €
Please adjust quantity to Min / Mult value
Min: 1 / Mult: 1

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerArtesyn Embedded Technologies
Product CategoryRack Mount Power Supplies
ProductFront End Supplies
Output Power1.5 kW
Input Voltage90 VAC to 264 VAC
Number of Outputs1 Output
Output Voltage-Channel 148 V
Output Current-Channel 133 A
IndustryMedical
SeriesLCM1500
Input Frequency50 Hz to 60 Hz
Isolation Voltage2.5 kVDC
Mounting StyleRack
Open Frame/EnclosedEnclosed
PackagingBulk
Product TypeRackmount Power Supplies
SubcategoryAC-DC Power Supply

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504409580
  • TARIC8504409590
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsCall to Verify PB
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.