Reference Only
LCM300L-T
Power Supplies - Rack Mount 300W 12V TB Input Front End Supply.
Datasheet
LCM300L-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Rack Mount | |
| Output Power | 310 W | |
| Input Voltage | 90 VAC to 264 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage | 12 V | |
| Output Current | 25 A | |
| Industry | Medical, Industrial | |
| Length | 7 in | |
| Width | 4 in | |
| Product | Front End Power Supplies | |
| Series | LCM300 | |
| Input Frequency | 47 Hz to 63 Hz | |
| Isolation Voltage | 4 kVAC, 500 VDC | |
| Load Regulation | Regulated | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Rack | |
| Open Frame/Enclosed | Enclosed | |
| Output Current-Channel 1 | 25 A | |
| Output Voltage-Channel 1 | 12 V | |
| Packaging | Bulk | |
| Product Type | Rackmount Power Supplies | |
| Standard | CSA 62368-1, EN 61000-3-2, IEC 60601-1-2, IEC 61000-3-2, UL 62368-1 | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 147,22 € | 1.472,20 € | |
| 145,13 € | 2.902,60 € | |
| 143,79 € | 7.189,50 € |
Need more?