Reference Only
LCM600*-8
Power Supplies - Rack Mount
Datasheet
LCM600*-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Rack Mount | |
| Output Power | 600 W | |
| Input Voltage | 85 VAC to 264 VAC | |
| Number of Outputs | 1 Output | |
| Industry | Medical, Industrial | |
| Length | 7.5 in | |
| Width | 4.5 in | |
| Height | 2.4 in | |
| Product | Front End Power Supplies | |
| Series | LCM600 | |
| Input Frequency | 47 Hz to 440 Hz | |
| Isolation Voltage | 3 kVrms | |
| Load Regulation | Regulated | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Rack | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | Rackmount Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504406007 |
| TARIC | 8504409590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?