Reference Only
LCMA95-6-L
Terminals .
Datasheet
LCMA95-6-L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Lug Terminal | |
| Type | Metric | |
| Termination Style | Crimp | |
| Stud / Tab Size | M6 | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | LCMA | |
| Material | Copper | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,82 € | 641,00 € | |
| 12,54 € | 1.254,00 € | |
| 11,86 € | 2.965,00 € | |
| 11,55 € | 5.775,00 € |
Need more?