
LCS1206-1R0FT5LF
Current Sense Resistors - SMD 1 OHM .25W 1% 50PPM
Datasheet
LCS1206-1R0FT5LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Current Sense Resistors - SMD | |
| Packaging | Reel | |
| Series | LCS | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Product Type | Current Sense Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?