Reference Only
LCS1206-R10FT5LF
Current Sense Resistors - SMD 1/4W 0.1 Ohm 1%.
Datasheet
LCS1206-R10FT5LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Current Sense Resistors - SMD | |
| Packaging | Reel | |
| Series | LCS | |
| Resistance | 100 mOhms | |
| Power Rating | 250 mW (1/4 W) | |
| Tolerance | 1 % | |
| Temperature Coefficient | 100 PPM / C | |
| Case Code - in | 1206 | |
| Case Code - mm | 3216 | |
| Length | 3.05 mm (0.12 in) | |
| Width | 1.55 mm (0.061 in) | |
| Height | 0.65 mm (0.026 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Technology | Thin Film | |
| Termination | 2 Terminal | |
| Termination Style | SMD/SMT | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Number of Terminals | 2 Terminal | |
| Product Type | Current Sense Resistors | |
| Product | Thin Film Current Sensing Resistors | |
| Subcategory | Resistors | |
| Type | Low Value Current Sense Chip Resistors | |
| Voltage Rating | 150 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10.000 / Multiples: 5.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,144 € | 1.440,00 € |
Need more?