Reference Only
LD2-561-HV
Power Inductors - SMD High Voltage Metalized Drum Core IND 560uH, 0.5A, 2000m, 1KVac, SMT.
Datasheet
LD2-561-HV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Power Inductors - SMD | |
| Type | High-Voltage Metalized Drum Core Inductor | |
| Shielding | Unshielded | |
| Inductance | 560 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 610 mA | |
| Maximum DC Resistance | 2 Ohms | |
| Saturation Current | 500 mA | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 7.8 mm | |
| Width | 7 mm | |
| Height | 5 mm | |
| Core Material | Ferrite | |
| Series | LD2-HV | |
| Packaging | Reel | |
| Core Type | Drum | |
| Product Type | Power Inductors - SMD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,119 € | 119,00 € | |
| 0,115 € | 230,00 € | |
| 0,112 € | 560,00 € |
Need more?
Available Regional Inventory
1.000 available now at tti.com