
LD50-U-715
Photoelectric Sensors .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Photoelectric Sensors | |
| Sensing Distance | 10 mm to 20 mm | |
| Light Source | Ultraviolet LED | |
| Output Configuration | PNP | |
| Connection Method | Connector | |
| Connector Type | M12 | |
| Supply Voltage - Min | 15 VDC | |
| Supply Voltage - Max | 30 VDC | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 55 C | |
| IP Rating | IP67 | |
| Operating Supply Voltage | 15 VDC to 30 VDC | |
| Product Type | Photoelectric Sensors | |
| Series | LD50 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 677,43 € | 677,43 € | |
| 608,69 € | 3.043,45 € | |
| 597,21 € | 5.972,10 € |
Need more?